IS43R16160F-6TL | Integrated Silicon Solution INC

DRAM, 256 Mbit, TSSOP-66, Integrated Silicon Solution INC IS43R16160F-6TL

Order No.: 54S0362
MPN:
IS43R16160F-6TL
IS43R16160F-6TL Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6896 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6896 €

SDRAM, IS43R16160F-6TL, Integrated Silicon Solution INC

ISSI’s 256-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 268,435,456-bit memory array is internally organized as four banks of 64Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit, 16-bit and 32-bit data word size Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK.

Features

  • Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver
  • DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
  • Differential clock inputs
  • Four internal banks for concurrent operation
  • Auto Refresh and Self Refresh Modes
  • Concurrent Auto Precharge supported
Technical specifications
Filter Property Value
Enclosure TSSOP-66
Assembly SMD
Memory size 256 Mbit
Voltage 2.3-2.7 V
Access time 0.7 s
Clock frequency 166 MHz
Technology SDRAM
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes