IS43R16160F-5TLI | Integrated Silicon Solution INC
DRAM, 256 Mbit, TSSOP-66, Integrated Silicon Solution INC IS43R16160F-5TLI
NCNR (non cancelable / non returnable)
SDRAM, IS43R16160F-5TLI, Integrated Silicon Solution INC
ISSI’s 256-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 268,435,456-bit memory array is internally organized as four banks of 64Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit, 16-bit and 32-bit data word size Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK.
Features
- Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver
- DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
- Differential clock inputs
- Four internal banks for concurrent operation
- Auto Refresh and Self Refresh Modes
- Concurrent Auto Precharge supported
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-66 | |
| Assembly | SMD | |
| Memory size | 256 Mbit | |
| Voltage | 2.3-2.7 V | |
| Access time | 0.7 s | |
| Clock frequency | 200 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |