IS43QR16256B-083RBLI | Integrated Silicon Solution INC
DRAM, 4 Gbit, BGA-96, Integrated Silicon Solution INC IS43QR16256B-083RBLI
NCNR (non cancelable / non returnable)
SDRAM, IS43QR16256B-083RBLI, Integrated Silicon Solution INC
The DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks (2 bank groups each with 4 banks). The DDR4 SDRAM uses a 8n prefetch architecture to achieve high-speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR4 SDRAM consists of a single 8n-bit wide, four clock data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half clock cycle data transfers at the I/O pins. Read and write operation to the DDR4 SDRAM are burst oriented, start at a selected location, and continue for a burst length of eight or a ‘chopped’ burst of four in a programmed sequence. Operation begins with the registration of an ACTIVATE Command, which is then followed by a Read or Write command. The address bits registered coincident with the ACTIVATE Command are used to select the bank and row to be activated.
Features
- Data Integrity
- DRAM access bandwidth
- Self Refresh Abort
- Fine Granularity Refresh
- Signal Synchronization
- Signal Integrity
- Power Saving and efficiency
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-96 | |
| Assembly | SMD | |
| Memory size | 4 Gbit | |
| Voltage | 1.14-1.26 V | |
| Clock frequency | 1200 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 95 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |