IS43LQ32512A-046BLI | Integrated Silicon Solution INC
SDRAM, 16 Gbit, TFBGA-200, Integrated Silicon Solution INC IS43LQ32512A-046BLI
NCNR (non cancelable / non returnable)
SDRAM, IS43LQ32512A-046BLI, Integrated Silicon Solution INC
The IS43LQ32512A-046BLI is 16Gbit CMOS LPDDR4 SDRAM. The device is organized as 2 channels and each channel is 8-banks and 16-bits. This product uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.
Features
- Single data rate (multiple cycles) command/ address bus
- Bidirectional/differential data strobe per byte of data
- Clock-Stop capability
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-200 | |
| Assembly | SMD | |
| Memory size | 16 Gbit | |
| Voltage | 1.06-1.17 V | |
| Access time | 3.5 s | |
| Clock frequency | 2133 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 95 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |