IS43LQ16256B-062BLI | Integrated Silicon Solution INC

DRAM, 4 Gbit, TFBGA-200, Integrated Silicon Solution INC IS43LQ16256B-062BLI

Order No.: 54S0328
MPN:
IS43LQ16256B-062BLI
IS43LQ16256B-062BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8886 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.8886 €

SDRAM, IS43LQ16256B-062BLI, Integrated Silicon Solution INC

The IS43LQ16256B-062BLI is a 4Gbit CMOS LPDDR4 SDRAM. The device is organized as 1 channel per device, and the channel is 8-bank and 16-bit. This product uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer one data word per clock cycle at the I/O pin. This product offers fully synchronous operation referenced to both the rising and falling edge of the clock. The data path is internally pipelined and 16n bit prefetched to achieve very high bandwidth.

Features

  • Single data rate (multiple cycles) command/ address bus
  • Bidirectional/differential data strobe per byte of data
  • Clock-Stop capability
Technical specifications
Filter Property Value
Enclosure TFBGA-200
Assembly SMD
Memory size 4 Gbit
Voltage 1.06-1.17 V
Clock frequency 1600 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 95 °C
Logistics
Property Value
MSL MSL 3
Country of origin CN
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15