IS43LD16256C-18BLI | Integrated Silicon Solution INC
DRAM, 4 Gbit, TFBGA-134, Integrated Silicon Solution INC IS43LD16256C-18BLI
NCNR (non cancelable / non returnable)
SDRAM, IS43LD16256C-18BLI, Integrated Silicon Solution INC
The IS43LD16256C-18BLI is 4Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 32Meg words of 16bits or 16Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits prefetched to achieve very high bandwidth.
Features
- Multiplexed, double data rate, command/address inputs
- Eight internal banks for concurrent operation
- Bidirectional/differential data strobe per byte of data
- On-chip temperature sensor to control self refresh rate
- Partial -array self refresh
- Deep power-down mode
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-134 | |
| Assembly | SMD | |
| Memory size | 4 Gbit | |
| Voltage | 1.14-1.3 V | |
| Access time | 5.5 s | |
| Clock frequency | 533 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |