IS43LD16128C-18BLI | Integrated Silicon Solution INC

DRAM, 2 Gbit, TFBGA-134, Integrated Silicon Solution INC IS43LD16128C-18BLI

Order No.: 54S0800
MPN:
IS43LD16128C-18BLI
IS43LD16128C-18BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1532 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.1532 €

SDRAM, IS43LD16128C-18BLI, Integrated Silicon Solution INC

The IS43LD16128C-18BLI is 2Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 16Meg words of 16bits or 8Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits prefetched to achieve very high bandwidtt.

Features

  • Multiplexed, double data rate, command/address inputs
  • Bidirectional/differential data strobe per byte of data
  • On-chip temperature sensor to control self refresh rate
  • Deep power-down mode
Technical specifications
Filter Property Value
Enclosure TFBGA-134
Assembly SMD
Memory size 2 Gbit
Voltage 1.14-1.3 V
Access time 5.5 s
Clock frequency 533 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes