IS43DR16640C-25DBL | Integrated Silicon Solution INC
DRAM, 1 Gbit, TFBGA-84, Integrated Silicon Solution INC IS43DR16640C-25DBL
Order No.: 54S0068
MPN:
IS43DR16640C-25DBL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5528 € *
Standard delivery time from the manufacturer is: 1 Week
SDRAM, IS43DR16640C-25DBL, Integrated Silicon Solution INC
SSI's 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls.
Features
- Differential data strobe
- On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-84 | |
| Assembly | SMD | |
| Memory size | 1 Gbit | |
| Voltage | 1.7-1.9 V | |
| Access time | 0.4 s | |
| Clock frequency | 400 MHz | |
| Technology | SDRAM | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |