IS43DR16160B-37CBL | Integrated Silicon Solution INC

DRAM, 256 Mbit, TFBGA-84, Integrated Silicon Solution INC IS43DR16160B-37CBL

Order No.: 54S0378
MPN:
IS43DR16160B-37CBL
IS43DR16160B-37CBL Integrated Silicon Solution INC Memory ICs Image 1
IS43DR16160B-37CBL Integrated Silicon Solution INC Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8870 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8870 €

SDRAM, IS43DR16160B-37CBL, Integrated Silicon Solution INC

ISSI's 256 Mb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data-rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O ball.

Features

  • 4 internal banks for concurrent operation
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)
Technical specifications
Filter Property Value
Enclosure TFBGA-84
Assembly SMD
Memory size 256 Mbit
Voltage 1.7-1.9 V
Access time 0.5 s
Clock frequency 266 MHz
Technology SDRAM
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes