IS42VM32400H-75BLI | Integrated Silicon Solution INC

DRAM, 128 Mbit, TFBGA-90, Integrated Silicon Solution INC IS42VM32400H-75BLI

Order No.: 54S0666
MPN:
IS42VM32400H-75BLI
IS42VM32400H-75BLI Integrated Silicon Solution INC Memory ICs Image 1
IS42VM32400H-75BLI Integrated Silicon Solution INC Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9173 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9173 €

Synchronous dram, IS42VM32400H-75BLI, Integrated Silicon Solution INC

The IS42VM32400H-75BLI is a mobile 134,217,728-bit CMOS synchronous DRAM organized as 4 banks of 1,048,576 words × 32 bits. The product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

Features

  • Auto refresh and self refresh
  • All inputs and outputs referenced to the positive edge of the system clock
  • Internal 4 banks operation
  • Burst Read Single Write operation
  • Programmable Driver Strength Control
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
Technical specifications
Filter Property Value
Enclosure TFBGA-90
Assembly SMD
Memory size 128 Mbit
Voltage 1.7-1.95 V
Access time 6 s
Clock frequency 133 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes