IS42VM16320E-6BLI | Integrated Silicon Solution INC

DRAM, 512 Mbit, TFBGA-54, Integrated Silicon Solution INC IS42VM16320E-6BLI

Order No.: 54S0778
MPN:
IS42VM16320E-6BLI
IS42VM16320E-6BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2547 €

Synchronous dram, IS42VM16320E-6BLI, Integrated Silicon Solution INC

The IS42VM16320E-6BLI is a mobile 536,870,912-bit CMOS synchronous DRAM organized as 4 banks of 8,388,608 words × 16 bits. The product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

Features

  • Auto refresh and self refresh
  • All inputs and outputs referenced to the positive edge of the system clock
  • Internal 4 banks operation
  • Burst Read Single Write operation
  • Programmable Driver Strength Control
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
Technical specifications
Filter Property Value
Enclosure TFBGA-54
Assembly SMD
Memory size 512 Mbit
Voltage 1.7-1.95 V
Access time 5.5 s
Clock frequency 166 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes