IS42SM16400M-75BLI | Integrated Silicon Solution INC
DRAM, 64 Mbit, TFBGA-54, Integrated Silicon Solution INC IS42SM16400M-75BLI
Order No.: 54S0584
MPN:
IS42SM16400M-75BLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8010 € *
Standard delivery time from the manufacturer is: 1 Week
Synchronous dram, IS42SM16400M-75BLI, Integrated Silicon Solution INC
The IS42SM16400M-75BLI is a mobile 67,108,864-bit CMOS synchronous DRAM organized as 4 banks of 1,048,567 words × 16 bits. The product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- Auto refresh and self refresh
- All inputs and outputs referenced to the positive edge of the system clock
- Internal 4 banks operation
- Burst Read Single Write operation
- Programmable Driver Strength Control
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-54 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 3-3.6 V | |
| Access time | 6 s | |
| Clock frequency | 133 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |