IS42S32800J-7TL | Integrated Silicon Solution INC

DRAM, 256 Mbit, TFSOP-86, Integrated Silicon Solution INC IS42S32800J-7TL

Order No.: 54S0296
MPN:
IS42S32800J-7TL
IS42S32800J-7TL Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1843 €

Synchronous Dram, IS42S32800J-7TL, Integrated Silicon Solution INC

ISSI's 256 Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 256 Mb SDRAM is organized in 2Meg x 32 bit x 4 Banks.

Features

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Auto Refresh (CBR)
  • Self Refresh
  • Random column address every clock cycle
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
Technical specifications
Filter Property Value
Enclosure TFSOP-86
Assembly SMD
Memory size 256 Mbit
Voltage 3-3.6 V
Access time 5.4 s
Clock frequency 143 MHz
Technology SDRAM
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes