IS42S32200N-6BLI | Integrated Silicon Solution INC

DRAM, 64 Mbit, TFBGA-90, Integrated Silicon Solution INC IS42S32200N-6BLI

Order No.: 54S0634
MPN:
IS42S32200N-6BLI
IS42S32200N-6BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1933 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1933 €

Synchronous Dram, IS42S32200N-6BLI, Integrated Silicon Solution INC

ISSI's 64Mb Synchronous DRAM IS42S32200N-6BLI is organized as 524,288 bits x 32-bit x 4-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input.

Features

  • Internal bank for hiding row access/precharge
  • Self refresh modes
  • Random column address every clock cycle
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
Technical specifications
Filter Property Value
Enclosure TFBGA-90
Assembly SMD
Memory size 64 Mbit
Voltage 3-3.6 V
Access time 5.4 s
Clock frequency 166 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes