IS37SML01G1-LLI | Integrated Silicon Solution INC

Flash memory, 1 Gbit, WDFN-8, Integrated Silicon Solution INC IS37SML01G1-LLI

Order No.: 54S0266
MPN:
IS37SML01G1-LLI
IS37SML01G1-LLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7617 €

Flash Memory, IS37SML01G1-LLI, Integrated Silicon Solution INC

The IS37SML01G1-LLI is a 1Gb SLC SPI-NAND Flash memory device based on the standard parallel NAND Flash, but new command protocols and registers are defined for SPI operation. It is also an alternative to SPI-NOR, offering superior write performance and cost per bit over SPI-NOR. The command set resembles common SPI-NOR command set, modified to handle NAND-specific functions and new features. New features include user-selectable internal ECC. With internal ECC enabled, ECC code is generated internally when a page is written to memory array. The ECC code is stored in the spare area of each page. When a page is read to the cache register, the ECC code is calculated again and compared with the stored value. Errors are corrected if necessary. The device either outputs corrected data or returns an ECC error status.

Features

  • Flexible & Efficient Memory Architecture
  • Highest performance
  • Reliable CMOS Floating Gate Technology
  • Efficient Read and Program modes
  • Advanced Security Protection
  • Hardware Data Protection
Technical specifications
Filter Property Value
Enclosure WDFN-8
Assembly SMD
Memory size 1 Gbit
Voltage 2.7-3.6 V
Access time 8 s
Clock frequency 104 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes