IS34MW04G084-TLI | Integrated Silicon Solution INC
Flash memory, 4 Gbit, TFSOP-48, Integrated Silicon Solution INC IS34MW04G084-TLI
NCNR (non cancelable / non returnable)
Flash Memory, IS34MW04G084-TLI, Integrated Silicon Solution INC
The IS34MW04G084-TLI is a 512M x 8/256M x 16 bit with spare 16M x 8/8M x 16 bit capacity. The devices are offered in 1.8V Vcc Power Supply. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The device contains 4,096 blocks, composed by 64 pages consisting in two NAND structures of 32 series connected Flash cells. A program operation allows to write the 2,112-Byte page in typical 300us and an erase operation can be performed in typical 3ms on a 128K-Byte for X8 device block (or 64KWord for x16 device block).
Features
- Flexible & Efficient Memory Architecture
- Highest performance
- Efficient Read and Program modes
- Command Register Operation
- Cache Program Operation for High
- Advanced Security Protection
- Hardware Data Protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 4 Gbit | |
| Voltage | 1.7-1.95 V | |
| Access time | 45 s | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |