IS34ML01G081-TLI | Integrated Silicon Solution INC

Flash memory, 1 Gbit, TFSOP-48, Integrated Silicon Solution INC IS34ML01G081-TLI

Order No.: 54S0868
MPN:
IS34ML01G081-TLI
IS34ML01G081-TLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4971 €

Flash Memory, IS34ML01G081-TLI, Integrated Silicon Solution INC

The IS34ML01G081-TLI is a 128M x 8bit with spare 4M x 8bit capacity. The device is offered in 3.3V Vcc Power Supply. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The device contains 1,024 blocks, composed by 64 pages consisting in two NAND structures of 32 series connected Flash cells. A program operation allows to write the 2,112-Byte page in typical 400us and an erase operation can be performed in typical 3ms on a 128K-Byte for X8 device block.

Features

  • Flexible & Efficient Memory Architecture
  • Highest performance
  • Reliable CMOS Floating Gate Technology
  • Efficient Read and Program modes
  • Command Register Operation
  • Cache Program Operation for High
  • Advanced Security Protection
  • Hardware Data Protection
Technical specifications
Filter Property Value
Enclosure TFSOP-48
Assembly SMD
Memory size 1 Gbit
Voltage 2.7-3.6 V
Access time 25 s
Technology flash
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes