IS29GL128-70SLEB | Integrated Silicon Solution INC

Flash memory, 128 Mbit, TFSOP-56, Integrated Silicon Solution INC IS29GL128-70SLEB

Order No.: 54S0408
MPN:
IS29GL128-70SLEB
IS29GL128-70SLEB Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7412 €

Flash Memory, IS29GL128-70SLEB, Integrated Silicon Solution INC

The IS29GL128-70SLEB offers fast page access time of 20ns with a corresponding random access time as fast as 70ns. It features a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Features

  • Suspend and Resume commands for Program and Erase operations
  • Write operation status bits indicate program and erase operation completion
  • Volatile and non-volatile methods of Advanced Sector Protection
  • Hardware reset input (RESET#) resets device
Technical specifications
Filter Property Value
Enclosure TFSOP-56
Assembly SMD
Memory size 128 Mbit
Voltage 2.7-3.6 V
Access time 70 s
Technology flash
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes