IS27TH256G31-JCLI | Integrated Silicon Solution INC
NAND flash memory, 2 Tbit, FBGA-153, Integrated Silicon Solution INC IS27TH256G31-JCLI
Order No.: 54S0846
MPN:
IS27TH256G31-JCLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1294 € *
Standard delivery time from the manufacturer is: 1 Week
NAND flash memory, IS27TH256G31-JCLI, Integrated Silicon Solution INC
ISSI automotive eUFS 3.1 is a universal flash storage (embedded UFS), a mass data storage device compliant with JEDEC specification JESD220E and AEC-Q100 reliability qualification. The host interface is capable of speeds up to HS-Gear 4 x 2-Lanes, which provides a maximum RAW data transfer rates of approximately. 1.6GB/s.
Features
- Permanent and power-on write protection
- Boot partitions (high-speed boot)
- Sleep mode
- Deep Sleep mode
- Replay Protected Memory Block (RPMB)
- Background operation
- Reliable write
- Discard/Erase
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-153 | |
| Assembly | SMD | |
| Memory size | 2 Tbit | |
| Voltage | 2.25-2.75 V | |
| Clock frequency | 38.4 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |