IS25WX256-JHLA3 | Integrated Silicon Solution INC
Flash memory, 256 Mbit, LBGA-24, Integrated Silicon Solution INC IS25WX256-JHLA3
NCNR (non cancelable / non returnable)
Flash Memory, IS25WX256-JHLA3, Integrated Silicon Solution INC
The IS25WX256-JHLA3 Serial Flash memory offer a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is compliant with JEDEC Standard xSPI (eXpanded Serial Peripheral Interface). Nonvolatile and volatile configuration registers enable respective default and temporary settings such as READ operation dummy cycles and wrap modes, memory protection, output buffer impedance, SPI protocol type, and XIP mode. Memory is organized as uniform 128KB sectors, 4KB and 32KB subsectors, and 256 byte pages. Optional 64KB sectors are also supported.
Features
- Security and Write Protection
- Password Protection
- Efficient Read and Program modes
- Flexible & Efficient Memory Architecture
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-24 | |
| Assembly | SMD | |
| Memory size | 256 Mbit | |
| Voltage | 1.7-2 V | |
| Clock frequency | 200 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |