IS25WX128-JHLE | Integrated Silicon Solution INC

Flash memory, 128 Mbit, LBGA-24, Integrated Silicon Solution INC IS25WX128-JHLE

Order No.: 54S0272
MPN:
IS25WX128-JHLE
IS25WX128-JHLE Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0958 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0958 €

Flash Memory, IS25WX128-JHLE, Integrated Silicon Solution INC

The IS25WX128-JHLE Serial Flash memory offer a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is compliant with JEDEC Standard xSPI (eXpanded Serial Peripheral Interface). Nonvolatile and volatile configuration registers enable respective default and temporary settings such as READ operation dummy cycles and wrap modes, memory protection, output buffer impedance, SPI protocol type, and XIP mode. Memory is organized as uniform 128KB sectors, 4KB and 32KB subsectors, and 256 byte pages. Optional 64KB sectors are also supported.

Features

  • Security and Write Protection
  • Password Protection
  • Efficient Read and Program modes
  • Flexible & Efficient Memory Architecture
Technical specifications
Filter Property Value
Enclosure LBGA-24
Assembly SMD
Memory size 128 Mbit
Voltage 1.7-2 V
Clock frequency 200 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes