IS25WP064A-JLLE | Integrated Silicon Solution INC

Flash memory, 64 Mbit, WDFN-8, Integrated Silicon Solution INC IS25WP064A-JLLE

Order No.: 54S0442
MPN:
IS25WP064A-JLLE
IS25WP064A-JLLE Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2088 €

Flash Memory, IS25WP064A-JLLE, Integrated Silicon Solution INC

The IS25WP064A-JLLE Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation.

Features

  • Flexible & Efficient Memory Architecture
  • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
  • Low Instruction Overhead Operations
  • Selectable Burst Length
  • QPI for Reduced Instruction Overhead
  • AutoBoot Operation
  • Advanced Security Protection
  • Software and Hardware Write Protection
  • Power Supply Lock Protection
Technical specifications
Filter Property Value
Enclosure WDFN-8
Assembly SMD
Memory size 64 Mbit
Voltage 1.65-1.95 V
Clock frequency 133 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes