IS25WJ064F-JNLE | Integrated Silicon Solution INC
Flash memory, 64 Mbit, SOIC-8, Integrated Silicon Solution INC IS25WJ064F-JNLE
NCNR (non cancelable / non returnable)
Flash Memory, IS25WJ064F-JNLE, Integrated Silicon Solution INC
The IS25WJ064F-JNLE Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66MB/s of data throughput. The IS25WJxxxF series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation.
Features
- Flexible & Efficient Memory Architecture
- Program/Erase Suspend & Resume
- Efficient Read and Program modes
- Low Command Overhead Operations
- Selectable Burst Length
- QPI for Reduced Command Overhead
- Advanced Security Protection
- Software and Hardware Write Protection
- Power Supply Lock Protect
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 1.65-2 V | |
| Access time | 6 s | |
| Clock frequency | 133 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |