IS25LX512M-JHLA3 | Integrated Silicon Solution INC
Flash memory, 512 Mbit, LBGA-24, Integrated Silicon Solution INC IS25LX512M-JHLA3
NCNR (non cancelable / non returnable)
Flash Memory, IS25LX512M-JHLA3, Integrated Silicon Solution INC
The IS25LX512M-JHLA3 Serial Flash memory offer a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is compliant with JEDEC Standard xSPI (eXpanded Serial Peripheral Interface). Nonvolatile and volatile configuration registers enable respective default and temporary settings such as READ operation dummy cycles and wrap modes, memory protection, output buffer impedance, SPI protocol type, and XIP mode. Memory is organized as uniform 128KB sectors, 4KB and 32KB subsectors, and 256 byte pages. Optional 64KB sectors are also supported.
Features
- Address Parity Check function supported
- Program Array Data CRC function supported
- Data Learning Pattern for training operation
- Security and Write Protection
- Password Protection
- Flexible & Efficient Memory Architecture
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-24 | |
| Assembly | SMD | |
| Memory size | 512 Mbit | |
| Voltage | 2.7-3.6 V | |
| Clock frequency | 133 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |