IS22TF64G-JQLA1 | Integrated Silicon Solution INC

Flash memory, 512 Gbit, FBGA-100, Integrated Silicon Solution INC IS22TF64G-JQLA1

Order No.: 54S0838
MPN:
IS22TF64G-JQLA1
IS22TF64G-JQLA1 Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.9319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.9319 €

Flash Memory, IS22TF64G-JQLA1, Integrated Silicon Solution INC

ISSI eMMC products follow the JEDEC eMMC 5.1 standard. It is ideal for embedded storage solutions for Industrial application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC Mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.

Features

  • Error free memory access
  • Internal error correction code (ECC) to protect data communication
  • Internal enhanced data management algorithm
  • Solid protection from sudden power failure, safe-update operations for data content
  • Support secure erase and trim commands
  • Enhanced write protection with permanent and partial protection options
Technical specifications
Filter Property Value
Enclosure FBGA-100
Assembly SMD
Memory size 512 Gbit
Voltage 2.7-3.6 V
Clock frequency 200 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes