IS21TF16G-JQLI | Integrated Silicon Solution INC
Flash memory, 128 Gbit, FBGA-100, Integrated Silicon Solution INC IS21TF16G-JQLI
Order No.: 54S0162
MPN:
IS21TF16G-JQLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1949 € *
Standard delivery time from the manufacturer is: 1 Week
Flash Memory, IS21TF16G-JQLI, Integrated Silicon Solution INC
ISSI eMMC products follow the JEDEC eMMC 5.1 standard. It is ideal for embedded storage solutions for Industrial application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC Mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.
Features
- Error free memory access
- Internal error correction code (ECC) to protect data communication
- Internal enhanced data management algorithm
- Solid protection from sudden power failure, safe-update operations for data content
- Support secure erase and trim commands
- Enhanced write protection with permanent and partial protection options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-100 | |
| Assembly | SMD | |
| Memory size | 128 Gbit | |
| Voltage | 2.7-3.6 V | |
| Clock frequency | 200 MHz | |
| Technology | flash | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |