IS21TF08G-JCLI | Integrated Silicon Solution INC

Flash memory, 64 Gbit, FBGA-153, Integrated Silicon Solution INC IS21TF08G-JCLI

Order No.: 54S0148
MPN:
IS21TF08G-JCLI
IS21TF08G-JCLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5413 €

Flash Memory, IS21TF08G-JCLI, Integrated Silicon Solution INC

0

Technical specifications
Filter Property Value
Enclosure FBGA-153
Assembly SMD
Memory size 64 Gbit
Voltage 2.7-3.6 V
Clock frequency 200 MHz
Technology flash
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes