IPK-6A-U-TPE-GN-0750 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, green, IPK-6A-U-TPE-GN-0750
Order No.: 25P8940
EAN: 4049759188641
MPN:
IPK-6A-U-TPE-GN-0750
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
29.4168 €
10 pcs.
27.5842 €
25 pcs.
25.7397 €
50 pcs.
23.9071 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, IPK-6A-U-TPE-GN-0750, INFRALAN
The premium patch cable is component certified and is used in the following applications measured after assembly in a 4 Connector Channel Link Class EA. Every single patch cord is measured and marked with a serial number for unique coding and traceability.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 7.5 m | |
Colour | green | |
AWG cross-section | AWG 26-7 | |
Halogen free | Yes | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
Category | Cat 6A | |
Detent lever protection available | Yes | |
Cable type | S/FTP | |
Material | LSZH | |
Connection (1) | RJ45 plug, straight | |
Pin configuration | 1:1 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444210 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |