IPK-6A-U-HFR-GN-1000 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 10 m, green, IPK-6A-U-HFR-GN-1000
Order No.: 25P8873
EAN: 4049759249434
MPN:
IPK-6A-U-HFR-GN-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1320 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
5 pcs.
25.5374 €
10 pcs.
23.9428 €
25 pcs.
22.3363 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, IPK-6A-U-HFR-GN-1000, INFRALAN
The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 24-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |