IPK-6A-M-HFR-GE-0300 | INFRALAN
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, yellow, IPK-6A-M-HFR-GE-0300
Order No.: 25P8802
EAN: 4049759195175
MPN:
IPK-6A-M-HFR-GE-0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
5 pcs.
15.5414 €
10 pcs.
14.5656 €
25 pcs.
13.5898 €
50 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, IPK-6A-M-HFR-GE-0300, INFRALAN
The combination of a raw cable Cat. 7 UC900 and a RJ45 connector TM31 from Hirose, one of the best RJ45 Cat. 6A connectors worldwide, meets the requirements of transmission quality and mechanical reliability in equal measure. The 360 degree shield contact of the TM31 and the very good coupling attenuation of the S/FTP raw cable even meets requirements in harsh industrial environments with high EMC safety.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |