DCK1001GR.1,0 | INFRALAN
Patch cable, with illuminated plugs, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray, DCK1001GR.1,0
NCNR (non cancelable / non returnable)
RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.
With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.
Technical attributes (type, color, length): DCK1001GR.1,0, gray, 1.0 m
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | with illuminated plugs | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |