54524.1L-CPR | INFRALAN
Fibre optic cable, multimode 50/125 µm, fibers: 24, OM3, LSZH, black, 54524.1L-CPR
Order No.: 26P1488
EAN: 4049759180669
MPN:
54524.1L-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8798 € *
Available in 5 Days: 1,000 mtr. - if ordered today
FO cable, 54524.1L-CPR, INFRALAN
The 54524.1L-CPR is a universale cable suitable for connector assembly, fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function Not suitable for underground laying (direct buried).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 24 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM3 | |
| Material | LSZH | |
| Colour | black | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |