54404.1L-CPR | INFRALAN
Fibre optic cable, singlemode 9/125 µm, fibers: 4, G657A1, LSZH, black, 54404.1L-CPR
Order No.: 26P1164
EAN: 4049759180508
MPN:
54404.1L-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6426 € *
Available in 5 Days: 1,000 mtr. - if ordered today
Fiber optic cable, 54404.1L-CPR, INFRALAN
The 54404.1L-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | G657A1 | |
| Material | LSZH | |
| Colour | black | |
| Outer diameter | 7 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 50 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |