99985.100-CPR | INFRALAN
FRNC-B network cable, Cat 7A, LAN, 8-wire, AWG 23, yellow, 99985.100-CPR, package with 100 meters
Order No.: 26P2742
EAN: 4049759185978
MPN:
99985.100-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
140.063 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 99985.100-CPR, INFRALAN
The installation cable 99985.100-CPR is constructed for transmissions up to 1250 MHz and exceeds with the electrical transmission properties and requirements of the category 7A. Suitable for structured cabling of Class E, EA, F and FA according to ISO/IEC 11801 (AMD 2:2009) resp. EN 50173-1 (2009).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.7 mm | |
| Bussystem | LAN | |
| Category | Cat 7A | |
| Colour | yellow | |
| Material | FRNC-B | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |