99978.305-CPR | INFRALAN
LSZH sheathed line, Cat 6A, 8-wire, 0.26 mm², AWG 23, white, 99978.305-CPR, package with 305 meters
Order No.: 26P2791
EAN: 4049759207229
MPN:
99978.305-CPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
257.1471 € *
Standard delivery time from the manufacturer is: 14 Weeks
Installation cable, 99978.305-CPR, INFRALAN
The Installation Cable U/FTP Cat.6A 500MHz can be installed for high-speed network connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.26 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.2 mm | |
| Category | Cat 6A | |
| Colour | white | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -20 °C to 75 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Original Packaging | Reel with 18 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |