WA 03 | Indexa

Water detector, 9 VDC, 1 to 40 °C, white, WA 03

Order No.: 28M164
EAN: 4015162230031
MPN:
WA 03
WA 03 Indexa Detectors, Controller
Image may differ

Water detectors, type Indexa WA 03.

Reports flooding or water levels, consists of an alarm unit and sensor with suction head; Alarm sound: 96 dB(A), or selectable melody. Operation: 9.0 V battery. Sensor cable length: 1.0 m. Dimensions: 56 x 104 x 24 mm.

Type: WA 03, water detector

Technical specifications
Filter Property Value
Version Water detector
Colour white
Voltage 9 VDC
min. operating temperature 1 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85311030
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11