BD189 | Inchange Semiconductor
Bipolar junction transistor, NPN, 60 V, THT, TO-126, BD189
No longer available from manufacturer
Unit Price (€ / pc.)
0.2380 € *
Available: 107 pcs.
NPN power transistor, BD189, ISC
This silicon NPN power transistor is designed for use in 5-10 Watt audio amplifiers utilizing.
Features
- DC current gain
- Collector-emitter sustaining voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 70 V | |
| Transit frequency fTmin | 2 MHz | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |