7430000158 | IMM Photonics
IMM Photonics fiberglass cleaner, package, 7430000158
Order No.: 13L2754
EAN: 4099891434175
MPN:
7430000158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
1 pcs.
117.81 €
10 pcs.
109.48 €
*incl. VAT plus shipping costs
Subject to prior sale
Dry cleaner, type IMM-Photonics IBC Brand Cleaner M250.
For dry cleaning of FOC connectors, suitable for SC, FC, ST, E2000 and many 2.5 mm plugs that are used in harsh environment, including MIL DTL 83526; Cleaning cycles: min. 525. Working temperatures: –10 to +60 °C.
Type: M250, dry cleaner
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cleaner | |
| Container | package | |
| Usage | fiber network panels and assemblies |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |