7430000063 | IMM Photonics
IMM Photonics fiberglass cleaner, package, 7430000063
Order No.: 13L2755
EAN: 4099891434182
MPN:
7430000063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.49 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
1 pcs.
84.49 €
5 pcs.
78.54 €
10 pcs.
73.78 €
*incl. VAT plus shipping costs
Subject to prior sale
Dry cleaner for FOC connectors, type IMM-Photonics IBC Brand Cleaner LC/SC.
For dry cleaning of FOC connectors, suitable for UPC and APC polish. Removes dust, lint, graphite, distilled water stains, skin grease, hand creme, vegetable oil, as well as alcohol and NaCl residue. The extractable tip (27 mm) is automatically turned by 180°; Cleaning cycles: min. 525. Working temperatures: –10 to +60 °C
Type: 7430000063, for 2.5 mm, SC, FC, and ST connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cleaner | |
| Container | package | |
| Usage | fiber network panels and assemblies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |