E30136 | IFM electronic
USB adapter cable, USB plug type A to M12 4 pole A coded, 5 m, black, E30136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.5840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.58 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5840 €
3 pcs.
83.7760 €
5 pcs.
80.3131 €
*incl. VAT plus shipping costs
Subject to prior sale
USB adapter cable, E30136, IFM electronic
Features
- Connection of vibration sensors with RS485 interface to the USB interface of a PC
- For quick and easy parameter setting and set-up
- For a reliable signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | M12 4 pole A coded | |
| Cable length | 5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |