UIT516 | IFM electronic
Ultrasonic reflex scanner, NPN, 600-8000 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UIT516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
851.8853 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic diffuse reflection sensor, UIT516, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton
- Clearly visible LED for indicating switching status and echo
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Version | NPN | |
| Detection range | 600-8000 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 30 mA | |
| Activation time | 700 ms | |
| Switching frequency | 1 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |