UGT583 | IFM electronic
Ultrasonic reflex scanner, analog signal, PNP, 60-800 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UGT583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
365.47 € *
Price list
Quantity
Price per unit*
1 pcs.
365.4728 €
3 pcs.
356.2622 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT583, IFM electronic
Features
- Robust rectangular metal housing with M18 thread on the side
- Particularly space-saving design for use where space is restricted
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
- Intuitive setting of the detection range via pushbutton
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Version | analog signal, PNP | |
| Detection range | 60-800 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 35 mA | |
| Activation time | 450 ms | |
| Switching frequency | 5 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |