UGT525 | IFM electronic
Ultrasonic reflex scanner, PNP, 60-800 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UGT525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.7359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
332.74 € *
Price list
Quantity
Price per unit*
1 pcs.
332.7359 €
3 pcs.
324.3464 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT525, IFM electronic
Features
- Particularly space-saving design for use where space is restricted
- Output function normally open / normally closed programmable
- Non-contact detection independent of colour, transparency or surface characteristics of the object
- Clearly visible LED for indicating switching status and echo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Version | PNP | |
| Detection range | 60-800 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 35 mA | |
| Switching frequency | 5 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |