UGT510 | IFM electronic
Ultrasonic reflex scanner, PNP, 150-1600 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UGT510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
444.8815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
444.88 € *
Price list
Quantity
Price per unit*
1 pcs.
444.8815 €
3 pcs.
433.6955 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT510, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton or IO-Link
- Clearly visible LED for indicating switching status and echo
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Version | PNP | |
| Detection range | 150-1600 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 55 mA | |
| Activation time | 300 ms | |
| Switching frequency | 3 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |