UGT502 | IFM electronic
Ultrasonic reflex scanner, 40-300 mm, 10-30 VDC, UGT502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
365.47 € *
Price list
Quantity
Price per unit*
1 pcs.
365.4728 €
3 pcs.
356.2622 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT502, IFM electronic
Features
- Particularly space-saving design for use where space is restricted
- Precise linearised voltage output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
- Clearly visible LED for indicating switching status and echo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Detection range | 40-300 mm | |
| Voltage | 10-30 VDC | |
| switching current | 35 mA | |
| Activation time | 450 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |