UGR501 | IFM electronic

Ultrasonic reflex barrier, 2200 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UGR501

Order No.: 82P8669
EAN: 4021179297981
MPN:
UGR501
Series: UGR
UGR501 IFM electronic Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
421.7479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
421.75 € *
Price list
Quantity
Price per unit*
1 pcs.
421.7479 €
3 pcs.
411.1212 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic retro-reflective sensor, UGR501, IFM electronic

Features

  • Very large detection range
  • Intuitive setting of the detection range via pushbutton
  • Clearly visible LED for indicating switching status and echo
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Filter Property Value
Product type ultrasonic reflex barrier
Detection range 2200 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 55 mA
Switching frequency 2 Hz
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes