UGR500 | IFM electronic
Ultrasonic reflex barrier, 1600 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, UGR500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
421.7479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
421.75 € *
Price list
Quantity
Price per unit*
1 pcs.
421.7479 €
3 pcs.
411.1212 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic retro-reflective sensor, UGR500, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton
- Clearly visible LED for indicating switching status and echo
- Output function normally open / normally closed programmable
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic reflex barrier | |
| Detection range | 1600 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 55 mA | |
| Switching frequency | 2 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |