TT9291 | IFM electronic
Temperature probe, rod length 50 mm, -40 to 150 °C, Ø 6 mm, Pt100 sensor, TT9291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.2815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
159.28 € *
Price list
Quantity
Price per unit*
1 pcs.
159.2815 €
3 pcs.
154.8785 €
5 pcs.
150.7135 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, TT9291, IFM electronic
Features
- Precise temperature measurement in containers, tanks and pipes
- For the connection to an evaluation unit
- Very short response time for use in processes with fast temperature fluctuations
- Hygienic design for the requirements of the food and beverage industry
- Variable process connection using adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | rod length 50 mm | |
| Technology | Pt100 sensor | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| diameter | 6 mm | |
| Connection | M12-connector | |
| Assembly | clamp adaptation Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |