TS2659 | IFM electronic
Temperature probe, cable, silicone, 2 m, -30 to 180 °C, Ø 6 mm, Pt100 sensor, TS2659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.2161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
144.22 € *
Price list
Quantity
Price per unit*
1 pcs.
144.2161 €
3 pcs.
140.2177 €
5 pcs.
136.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, TS2659, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- Large temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | cable, silicone, 2 m | |
| Technology | Pt100 sensor | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 180 °C | |
| diameter | 6 mm | |
| Connection | M12-connector | |
| Assembly | M6 external thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |