TS2453 | IFM electronic
Temperature probe, cable, PTFE, 2 m, rod length 200 mm, -100 to 600 °C, Ø 6 mm, Pt100 sensor, TS2453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.6943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.69 € *
Price list
Quantity
Price per unit*
1 pcs.
198.6943 €
3 pcs.
193.4940 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, TS2453, IFM electronic
Features
- Precise temperature measurement in containers, tanks and pipes
- For the connection to an evaluation unit
- Easy process adaptation via clamp fitting or protective tube
- Very large temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | cable, PTFE, 2 m, rod length 200 mm | |
| Technology | Pt100 sensor | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C | |
| diameter | 6 mm | |
| Connection | M12-connector | |
| Assembly | clamp adaptation Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |